
MA2S07700L | |
|---|---|
DigiKey Part Number | MA2S07700LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2S07700L |
Description | RF DIODE STANDARD 35V SSMINI2-F2 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA SSMini2-F2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 850mOhm @ 2mA, 100MHz | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | SC-80 | |
Supplier Device Package | SSMini2-F2 | |
Base Product Number |

