Similar
Similar

MA2Q73900L | |
|---|---|
DigiKey Part Number | MA2Q73900LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2Q73900L |
Description | DIODE SCHOTT 90V 700MA NMINIP2J1 |
Customer Reference | |
Detailed Description | Diode 90 V 700mA Surface Mount NMiniP2-J1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 90 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | NMiniP2-J1 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |



