Similar
Similar

MA2J70400L | |
|---|---|
DigiKey Part Number | MA2J70400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2J70400L |
Description | DIODE SCHOTTK 20V 200MA SMINI2F1 |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount SMini2-F1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMini2-F1 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT17E6327HTSA1 | Infineon Technologies | 15.703 | BAT17E6327HTSA1CT-ND | 0,11000 € | Similar |
| BAT48JFILM | STMicroelectronics | 17.285 | 497-5711-1-ND | 0,28000 € | Similar |



