
MA2J1140GL | |
|---|---|
DigiKey Part Number | MA2J1140GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2J1140GL |
Description | DIODE STD 150V 200MA SMINI2F3 |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 150 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMini2-F3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |

