
MA2C85800E | |
|---|---|
DigiKey Part Number | MA2C85800ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MA2C85800E |
Description | RF DIODE STANDARD 35V DO34-A1 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA DO34-A1 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.2pF @ 6V, 1MHz |
Manufacturer Panasonic Industry | Resistance @ If, F 980mOhm @ 2mA, 100MHz |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case DO-204AG, DO-34, Axial |
Diode Type Standard - Single | Supplier Device Package DO34-A1 |
Voltage - Peak Reverse (Max) 35V | Base Product Number |
Current - Max 100 mA |

