Similar

MA2C71900A | |
|---|---|
DigiKey Part Number | MA2C71900ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MA2C71900A |
Description | DIODE SCHOTTKY 40V 500MA DO34-A1 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Through Hole DO34-A1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 60pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO34-A1 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | 0,43000 € | Similar |


