
MA2C18500E | |
|---|---|
DigiKey Part Number | MA2C18500ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MA2C18500E |
Description | DIODE STANDARD 200V 200MA DO34A1 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Through Hole DO34-A1 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 200 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO34-A1 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |

