Diode 75 V 100mA Through Hole DO34-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 100mA Through Hole DO34-A1
DO-34 PKG

MA2C16700E

DigiKey Part Number
MA2C16700ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MA2C16700E
Description
DIODE STANDARD 75V 100MA DO34A1
Customer Reference
Detailed Description
Diode 75 V 100mA Through Hole DO34-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
DO34-A1
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
200°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.