
MA2C029QAF | |
|---|---|
DigiKey Part Number | MA2C029QAFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MA2C029QAF |
Description | DIODE STANDARD 6V 50MA DO34A1 |
Customer Reference | |
Detailed Description | Diode 6 V 50mA Through Hole DO34-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Average Rectified (Io) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 3 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 6 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO34-A1 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |

