Varactors Single 6 V Surface Mount SSSMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA27V2000L

DigiKey Part Number
MA27V2000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA27V2000L
Description
DIODE VARACTOR 6V SGL SSSMINI2
Customer Reference
Detailed Description
Varactors Single 6 V Surface Mount SSSMini2-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
6 V
Manufacturer
Panasonic Industry
Diode Type
Single
Packaging
Tape & Reel (TR)
Operating Temperature
125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
9.9pF @ 3V, 1MHz
Package / Case
2-SMD, Flat Leads
Capacitance Ratio
2.04
Supplier Device Package
SSSMini2-F1
Capacitance Ratio Condition
C1/C3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.