
MA27V1300L | |
|---|---|
DigiKey Part Number | MA27V1300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA27V1300L |
Description | DIODE VARACTOR 12V SGL SSSMINI2 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SSSMini2-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 5.81pF @ 3V, 1MHz | |
Capacitance Ratio | 2.23 | |
Capacitance Ratio Condition | C1/C3 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | SSSMini2-F1 | |
Base Product Number |

