Similar

MA27D300GL | |
|---|---|
DigiKey Part Number | MA27D300GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA27D300GL |
Description | DIODE SCHOT 30V 100MA SSSMINI2F3 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SSSMini2-F3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSSMini2-F3 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB521CS-30T2R | Rohm Semiconductor | 8.785 | 846-RB521CS-30T2RCT-ND | 0,56000 € | Similar |


