Varactors Single 6 V Surface Mount SSSMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2737600L

DigiKey Part Number
MA2737600LTR-ND - Tape & Reel (TR)
MA2737600LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MA2737600L
Description
DIODE VARACTOR 6V SGL SSSMINI2
Customer Reference
Detailed Description
Varactors Single 6 V Surface Mount SSSMini2-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
Panasonic Industry
Operating Temperature
125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, Flat Leads
Capacitance @ Vr, F
8.9pF @ 3V, 1MHz
Supplier Device Package
SSSMini2-F1
Voltage - Peak Reverse (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,33900 €3,39 €
1000,21710 €21,71 €
5000,16432 €82,16 €
1.0000,14729 €147,29 €
2.0000,13294 €265,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09727 €972,70 €
20.0000,09069 €1.813,80 €
30.0000,08998 €2.699,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €