
MA27077G0L | |
|---|---|
DigiKey Part Number | MA27077G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA27077G0L |
Description | DIODE STD 35V 100MA SSSMINI2F3 |
Customer Reference | |
Detailed Description | Diode 35 V 100mA Surface Mount SSSMini2-F3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSSMini2-F3 | |
Operating Temperature - Junction | -25°C ~ 85°C | |
Base Product Number |

