
MA2707700L | |
|---|---|
DigiKey Part Number | MA2707700LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2707700L |
Description | RF DIODE STANDAR 35V SSSMINI2-F1 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA SSSMini2-F1 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.2pF @ 6V, 1MHz |
Manufacturer Panasonic Industry | Resistance @ If, F 850mOhm @ 2mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case 2-SMD, Flat Leads |
Diode Type Standard - Single | Supplier Device Package SSSMini2-F1 |
Voltage - Peak Reverse (Max) 35V | Base Product Number |
Current - Max 100 mA |

