Similar
Similar
Similar
Similar



MA21D380GL | |
|---|---|
DigiKey Part Number | MA21D380GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA21D380GL |
Description | DIODE SCHOTTKY 30V 1A SMINI2-F2 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMini2-F2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |



