Similar
Similar
Similar
Similar

MA21D3400L | |
|---|---|
DigiKey Part Number | MA21D3400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA21D3400L |
Description | DIODE SCHOTTKY 30V 1A SMINI2-F2 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMini2-F2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 14 ns |
Mfr | Current - Reverse Leakage @ Vr 1.2 mA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 45pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMini2-F2 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 380 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD3S130H-7 | Diodes Incorporated | 9.953 | PD3S130HDICT-ND | 0,72000 € | Similar |
| PD3S130L-7 | Diodes Incorporated | 12.551 | PD3S130LDICT-ND | 0,75000 € | Similar |
| PD3S230LQ-7 | Diodes Incorporated | 12 | PD3S230LQ-7DICT-ND | 0,80000 € | Similar |
| PMEG3010EJ,115 | Nexperia USA Inc. | 0 | 1727-3870-1-ND | 0,30000 € | Similar |



