
LNJC36X8ARA1 | |
|---|---|
DigiKey Part Number | P14138TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJC36X8ARA1 |
Description | LED ICE BLUE CHIP SMD |
Customer Reference | |
Detailed Description | Ice Blue LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.60mm x 0.80mm |

