
LNJ953W8CRA | |
|---|---|
DigiKey Part Number | P14135TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ953W8CRA |
Description | LED BLUE SV 0.5 TYPE SMD R/A |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LNJ953W8CRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.10mm W | |
Height (Max) | 0.60mm | |
Base Product Number |

