Blue LED Indication - Discrete 3.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ951C4BRA

DigiKey Part Number
P11127TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ951C4BRA
Description
LED BLUE CLEAR 2SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Peak
470nm
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.20mm L x 1.60mm W
Lens Transparency
Clear
Height (Max)
1.40mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.