
LNJ947W8CRA | |
|---|---|
DigiKey Part Number | LNJ947W8CRATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ947W8CRA |
Description | LED BLUE 1005 SMD |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Category | Current - Test 5mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 465nm |
Color | Package / Case 0402 (1005 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.70mm x 0.50mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |

