
LNJ912W8BRA | |
|---|---|
DigiKey Part Number | P11482TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ912W8BRA |
Description | LED BLUE TSS TYPE LED SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 470nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |

