
LNJ911W8BRU | |
|---|---|
DigiKey Part Number | P11543TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ911W8BRU |
Description | LED BLUE 3216 SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 470nm |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.70mm Dia | Base Product Number |

