Similar

LNJ906W5BUX | |
|---|---|
DigiKey Part Number | P11504TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ906W5BUX |
Description | LED BLUE DIFFUSED SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.70mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 470nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color White | Size / Dimension 1.70mm L x 1.25mm W |
Lens Transparency Diffused | Height (Max) 1.10mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988191107F | Dialight | 18.388 | 350-2046-1-ND | 0,52000 € | Similar |


