Red 617nm LED Indication - Discrete 2.3V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ8L4C18RAA

DigiKey Part Number
LNJ8L4C18RAATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ8L4C18RAA
Description
LED RED CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2.3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.3V
Mfr
Current - Test
50mA
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
623nm
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
1.95mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.