LNJ847W86RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 15.130
Unit Price: 0,26000 €
Datasheet

Similar


SunLED
In Stock: 7.290
Unit Price: 0,28000 €
Datasheet
Orange 605nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ847W86RA

DigiKey Part Number
LNJ847W86RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ847W86RA
Description
LED ORANGE 1005 SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
EDA/CAD Models
LNJ847W86RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes