LNJ847W83RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 34.205
Unit Price: 0,25000 €
Datasheet

Similar


SunLED
In Stock: 7.290
Unit Price: 0,28000 €
Datasheet
Orange 620nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ847W83RA

DigiKey Part Number
LNJ847W83RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ847W83RA
Description
LED ORANGE 1005 SMD
Customer Reference
Detailed Description
Orange 620nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Obsolete
Wavelength - Peak
630nm
Color
Package / Case
0402 (1005 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.25mm
Lens Size
0.70mm x 0.50mm
Base Product Number
Voltage - Forward (Vf) (Typ)
1.95V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APG1005SEC-TKingbright34.205754-1810-1-ND0,25000 €Similar
XZMOR68W-3SunLED7.2901497-XZMOR68W-3CT-ND0,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes