Similar

LNJ837W86RA | |
|---|---|
DigiKey Part Number | LNJ837W86RATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ837W86RA |
Description | LED ORANGE ESS II SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
EDA/CAD Models | LNJ837W86RA Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C193KFKT-5A | LITEON | 1.501 | 160-1829-1-ND | 0,15000 € | Similar |


