
LNJ836W86RA | |
|---|---|
DigiKey Part Number | P14186TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ836W86RA |
Description | LED ORANGE SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |

