Similar

LNJ826W86RA | |
|---|---|
DigiKey Part Number | P13486TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ826W86RA |
Description | LED ORANGE UTSS TYPE SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.92V 0603 (1608 Metric) |
EDA/CAD Models | LNJ826W86RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.92V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.42mm | |
Base Product Number |


