
LNJ816C83RA | |
|---|---|
DigiKey Part Number | P11519TR-ND - Tape & Reel (TR) P11519CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNJ816C83RA |
Description | LED ORANGE MICROLENS TYPE SMD |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2.03V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.03V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 630nm |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,27460 € | 27,46 € |
| 500 | 0,22772 € | 113,86 € |
| 1.000 | 0,21232 € | 212,32 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

