Orange LED Indication - Discrete 1.95V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ811K87RA

DigiKey Part Number
P11535TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ811K87RA
Description
LED ORANGE 3216 SMD
Customer Reference
Detailed Description
Orange LED Indication - Discrete 1.95V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Peak
615nm
Color
Package / Case
1206 (3216 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Flat Top
Height (Max)
1.10mm
Lens Size
1.70mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.