
LNJ810L6SRA | |
|---|---|
DigiKey Part Number | P11580TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ810L6SRA |
Description | LED ORANGE SV CASE TYPE SMD R/A |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 1.93V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 1.93V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |

