
LNJ810C63RA | |
|---|---|
DigiKey Part Number | P11584TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ810C63RA |
Description | LED ORANGE SV CASE TYPE SMD R/A |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2.03V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.03V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 630nm |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 2.00mm x 0.70mm | Base Product Number |

