Orange LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ806R58RX

DigiKey Part Number
P11494TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ806R58RX
Description
LED ORANGE DIFF INGAAIP S-J SMD
Customer Reference
Detailed Description
Orange LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.70mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
620nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.