LNJ626W8CRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 85.322
Unit Price: 0,45000 €
Datasheet

Similar


LITEON
In Stock: 123.479
Unit Price: 0,24000 €
Datasheet
Green 527nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ626W8CRA

DigiKey Part Number
P13497TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ626W8CRA
Description
LED GREEN UTSS TYPE SMD
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
EDA/CAD Models
LNJ626W8CRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.42mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes