
LNJ418C84RA | |
|---|---|
DigiKey Part Number | P11572TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ418C84RA |
Description | LED AMBER SMD |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 595nm |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.42mm Dia |

