Image for LNJ412K8YRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ412K8YRA

DigiKey Part Number
P11135TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ412K8YRA
Description
LED AMBER TSS TYPE LED SMD
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Peak
590nm
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.10mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.