Amber LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ406K5YUX

DigiKey Part Number
P11499TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ406K5YUX
Description
LED AMBER DIFFUSED SMD
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.70mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Current - Test
10mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Yellow
Size / Dimension
1.70mm L x 1.25mm W
Lens Transparency
Diffused
Height (Max)
1.10mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.