
LNJ406K54UX | |
|---|---|
DigiKey Part Number | P11503TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ406K54UX |
Description | LED AMBER DIFFUSED SMD |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.70mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 595nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Yellow | Size / Dimension 1.70mm L x 1.25mm W |
Lens Transparency Diffused | Height (Max) 1.10mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |

