Green 572nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ3W0C83RA

DigiKey Part Number
P14140TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ3W0C83RA
Description
LED GRN WIDE ANGLE TYPE LED SMD
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LNJ3W0C83RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Obsolete
Wavelength - Peak
575nm
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Round with Flat Top
Height (Max)
0.55mm
Lens Size
0.60mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
1.95V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.