LNJ31LGKGXL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 5.755
Unit Price: 0,27000 €
Datasheet

Similar


Kingbright
In Stock: 6.282
Unit Price: 0,44000 €
Datasheet
Image for LNJ31LGKGXL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ31LGKGXL

DigiKey Part Number
LNJ31LGKGXL-ND
Manufacturer
Manufacturer Product Number
LNJ31LGKGXL
Description
LED GREEN 5MM ROUND T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes