
LNJ316C8TRU | |
|---|---|
DigiKey Part Number | P11547TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ316C8TRU |
Description | LED GREEN MICROLENS TYPE SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.03V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.03V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 565nm |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.70mm Dia | Base Product Number |

