Similar
Similar
Similar

LNJ308G8LRA | |
|---|---|
DigiKey Part Number | P521TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ308G8LRA |
Description | LED GRN DIFFUSED SS TYPE LED SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 0.90mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMG-C190 | Broadcom Limited | 618.774 | 516-1425-1-ND | 0,26000 € | Similar |
| LTST-C190GKT | LITEON | 873.737 | 160-LTST-C190GKTCT-ND | 0,12000 € | Similar |
| LTST-C191KGKT | LITEON | 787.271 | 160-1446-1-ND | 0,14000 € | Similar |
| SML-310MTT86 | Rohm Semiconductor | 107.849 | 846-SML-310MTT86CT-ND | 0,19000 € | Similar |




