
LNJ253W82RA | |
|---|---|
DigiKey Part Number | P14131TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ253W82RA |
Description | LED RED SV 0.5 TYPE SMD R/A |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.92V 2-SMD, No Lead |
EDA/CAD Models | LNJ253W82RA Models |
Category | Current - Test 10mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 645nm |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.80mm L x 1.10mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.50mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.92V |

