
LNJ224C44RA | |
|---|---|
DigiKey Part Number | LNJ224C44RATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ224C44RA |
Description | LED RED 3528 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 645nm |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.00mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |

