Red LED Indication - Discrete 1.92V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ211R82RA

DigiKey Part Number
P11532TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ211R82RA
Description
LED RED SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.92V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.70mm Dia
Voltage - Forward (Vf) (Typ)
1.92V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
645nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.