Red LED Indication - Discrete 1.92V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ210C62RA

DigiKey Part Number
P11583TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ210C62RA
Description
LED RED SV CASE TYPE SMD R/A
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.92V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.92V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Peak
645nm
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
2.20mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.20mm
Lens Size
2.00mm x 0.70mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.