
LNJ208R8ARA | |
|---|---|
DigiKey Part Number | P524TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ208R8ARA |
Description | LED RED SS TYPE LED SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.72V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LNJ208R8ARA Models |
Category | Voltage - Forward (Vf) (Typ) 1.72V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 660nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.90mm x 0.80mm |

