Similar

LNJ167W87RA | |
|---|---|
DigiKey Part Number | P17004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ167W87RA |
Description | LED GREEN/RED 4SMD |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 628nm Red LED Indication - Discrete 3V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3V Green, 1.95V Red | |
Current - Test | 5mA Green, 5mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 638nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.30mm L x 1.05mm W | |
Height (Max) | 0.35mm | |
Base Product Number |


